- Home ›
- All Products›
- 1010388-F
1010388-F
TE Connectivity Sensor Solutions
LMIS100UB3S; PRES;0...100Pa;I2C;3V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LMIS100UB3S; PRES;0...100Pa;I2C;3V
Search Keywords: 1010388F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1010388-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Type:Digital Pressure Sensor
-
Board Level Pressure Sensor Style:Differential
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Dimensions:.69 x .44 x .35 in, 17.6 x 11.2 x 8.9 mm
-
Output Interface:I²C
-
Pressure:.001 bar, .401 inH2O, 1 mbar, .75 mmHG, .014 psi
-
Board Level Pressure Sensor Accuracy:± 0.5% F.S
-
Interface Type:I²C
-
Board Level Pressure Sensor Supply Voltage:2.7 – 3.6 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
44
$67.24
88
$35.60
132
$25.05
175 +
$24.55
Click for Quote
Log in
to unlock special pricing