- Home ›
- All Products›
- 1010387-F
1010387-F
TE Connectivity Sensor Solutions
LMIS100BB3S; PRES; 100Pa;I2C;3Vs
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LMIS100BB3S; PRES; 100Pa;I2C;3Vs
Search Keywords: 1010387F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1010387-F
-
Alias/AKA:LMIS100BB3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Tubes:Short Tube
-
Board Level Pressure Sensor Accuracy:± 0.5% F.S
-
Board Level Pressure Sensor Style:Differential
-
Board Level Pressure Sensor Supply Voltage:2.7 – 3.6 V
-
Board Level Pressure Sensor Package:8 pin SMD
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Dimensions:.69 x .44 x .35 in, 17.6 x 11.2 x 8.9 mm
-
Pressure:.001 bar, .401 inH2O, -1 – 1 mbar, .75 mmHG, .014 psi
-
Output Interface:I²C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
44 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
44
$67.24
88
$35.60
132
$25.05
175 +
$24.55
Click for Quote
Log in
to unlock special pricing