- Home ›
- All Products›
- 1010385-F
1010385-F
TE Connectivity Sensor Solutions
LMIS050BB3S; PRES; 50Pa;I2C;3Vs
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LMIS050BB3S; PRES; 50Pa;I2C;3Vs
Search Keywords: 1010385F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1010385-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Board Level Pressure Sensor Supply Voltage:2.7 – 3.6 V
-
Board Level Pressure Sensor Accuracy:± 0.5% F.S
-
Pressure:.2 inH2O, .5 mbar, .375 mmHG, .007 psi
-
Interface Type:I²C
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Output Interface:I²C
-
Board Level Pressure Sensor Type:Digital Pressure Sensor
-
Dimensions:.69 x .44 x .35 in, 17.6 x 11.2 x 8.9 mm
-
Board Level Pressure Sensor Style:Differential
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
13
$38.25
25
$29.84
38
$27.48
50 +
$26.93
Click for Quote
Log in
to unlock special pricing