- Home ›
- All Products›
- 1010382-F
1010382-F
TE Connectivity Sensor Solutions
LMIM025UB3S; PRES;0...2500Pa;I2C;3Vs
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LMIM025UB3S; PRES;0...2500Pa;I2C;3Vs
Search Keywords: 1010382F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1010382-F
-
Alias/AKA:LMIM025UB3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
25 -
Board Level Pressure Sensor Supply Voltage:2.7 – 3.6 V
-
Board Level Pressure Sensor Style:Differential
-
Pressure:.025 bar, 10 inH2O, 0 – 25 mbar, 18.75 mmHG, .362 psi
-
Board Level Pressure Sensor Package:8 pin SMD
-
Dimensions:.69 x .44 x .35 in, 17.6 x 11.2 x 8.9 mm
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Output Interface:I²C
-
Board Level Pressure Sensor Accuracy:± 0.5% F.S
-
Tubes:Short Tube
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
57 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
1
$34.29
5
$32.08
10
$30.60
25
$29.69
50
$28.41
100
$27.25
250 +
$26.52
Click for Quote
Log in
to unlock special pricing