- Home ›
- All Products›
- 1010341-F
1010341-F
TE Connectivity Sensor Solutions
LMES025BB6S; PRES; 25Pa;0,5...4,5V;5Vs
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LMES025BB6S; PRES; 25Pa;0,5...4,5V;5Vs
Search Keywords: 1010341F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1010341-F
-
Alias/AKA:LMES025BB6S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Output Interface:SPI
-
Board Level Pressure Sensor Style:Differential
-
Pressure:0 bar, .1 inH2O, -.25 – .25 mbar, .187 mmHG, .003 psi
-
Dimensions:.69 x .44 x .35 in, 17.6 x 11.2 x 8.9 mm
-
Board Level Pressure Sensor Accuracy:± 0.5% F.S
-
Tubes:Short Tube
-
Board Level Pressure Sensor Package:8 pin SMD
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Board Level Pressure Sensor Supply Voltage:4.75 – 5.25 V
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
143 Weeks
can ship
3/6/29
Price (USD)
Qty
Unit Price
38
$86.36
75
$46.33
113
$32.46
150 +
$31.81
Click for Quote
Log in
to unlock special pricing