- Home ›
- All Products›
- 1007139-F
1007139-F
TE Connectivity Sensor Solutions
SSOB002V8FH;PRES;2barvg;70mV;1.5mA;G1/8"
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SSOB002V8FH;PRES;2barvg;70mV;1.5mA;G1/8"
Search Keywords: 1007139F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1007139-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Electrical Connection:Flex strip
-
Dimensions:Dia .748 x .511 in, Dia 19 x 13 mm
-
Media Isolated Pressure Sensor Package:O-Ring Mount , Threaded Process Fittings
-
Pressure Port/Fitting:G 1/8
-
Operating Temperature Range:-40 – 125 °C, -40 – 248 °F
-
Non-Linearity:± .1 %
-
Pressure:2 bar, 29 psi
-
Supply Current:2 mA
-
Media Isolated Pressure Sensor Type:Media Isolated Analog Pressure Sensor Modules , Media Isolated Digital Output Pressure Sensors
-
Media Isolated Pressure Sensor Style:Vacuum Gauge
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
34 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
15
$262.68
30
$139.07
45
$97.86
60 +
$95.91
Click for Quote
Log in
to unlock special pricing