- Home ›
- All Products›
- 1006941-F
1006941-F
TE Connectivity Sensor Solutions
LDES250UF6S;PRES;0-250Pa;0,5-4,5V;5Vs
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LDES250UF6S;PRES;0-250Pa;0,5-4,5V;5Vs
Search Keywords: 1006941F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1006941-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Tubes:Short Tube
-
Board Level Pressure Sensor Accuracy:± 0.5% F.S
-
Output Interface:SPI
-
Dimensions:.69 –.71 in, 17.7 x 18.04 mm
-
Pressure:0 – 2.5 mbar, 0 – 1.87 mmHG
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Board Level Pressure Sensor Style:Differential
-
Board Level Pressure Sensor Supply Voltage:4.75 – 5.25 V
-
Board Level Pressure Sensor Package:10 pin DIL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
55 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
13
$76.25
25
$48.80
38
$38.12
50 +
$37.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments