- Home ›
- All Products›
- 1006938-F
1006938-F
TE Connectivity Sensor Solutions
LDES100BF3S; PRES; 100Pa;0,3...2,7V;3Vs
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LDES100BF3S; PRES; 100Pa;0,3...2,7V;3Vs
Search Keywords: 1006938F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1006938-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Tubes:Short Tube
-
Output Interface:Analog
-
Interface Type:SPI
-
Board Level Pressure Sensor Supply Voltage:2.7 – 3.6 V
-
Dimensions:.69 –.71 in, 17.7 x 18.04 mm
-
Board Level Pressure Sensor Style:Differential
-
Board Level Pressure Sensor Package:10 pin DIL
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Pressure:.001 bar, .401 inH2O, 1 mbar, .75 mmHG, .014 psi
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Board Level Pressure Sensor Accuracy:± 0.5% F.S
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
44
$109.18
88
$57.62
132
$39.63
175 +
$38.83
Click for Quote
Log in
to unlock special pricing