- Home ›
- All Products›
- 098-10060
098-10060
TE Connectivity Sensor Solutions
ML SENSOR, .25 DIA, EPOXY,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ML SENSOR, .25 DIA, EPOXY,
Search Keywords: 09810060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:098-10060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-20 – 70 °C, -4 – 158 °F
-
Pressure Range:Atmosphere
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2
$673.03
3
$552.23
4
$491.83
5 +
$481.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT