- Home ›
- All Products›
- 05350731-000
05350731-000
TE Connectivity Sensor Solutions
SLV THD CVRSN LBB-375-TA-100-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SLV THD CVRSN LBB-375-TA-100-1
Search Keywords: 05350731000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:05350731-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linearity:±.2 % of Span
-
Housing Diameter:.374 in, 9.5 mm
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Electrical Connections:Shielded Cable
-
Spring Loaded:Spring Loaded
-
IP Rating:IP60
-
Operating Temperature Range:5 – 60 °C, 41 – 140 °F
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linear Position Sensor - LVDT/LVIT Housing Material:High Carbon Steel
-
Full Stroke Ranges:±.1 in, ±2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
8
$178.16
15
$116.94
23
$90.57
30 +
$88.76
Click for Quote
Log in
to unlock special pricing