- Home ›
- All Products›
- 05282977-006
05282977-006
TE Connectivity Sensor Solutions
ROD CORE MTRC M3X0.5 6"L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ROD CORE MTRC M3X0.5 6"L
Search Keywords: 05282977006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:05282977-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Analog Output:±10 V
-
Industry Standards:RoHS
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:±15 V
-
Environmental Specifications:1,000 PSI Pressure
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Operating Temperature Range:0 – 70 °C, 32 – 158 °F
-
Electrical Connections:6-Pin Connector
-
Linearity:±.25 % of Span
-
Housing Diameter:.188 in, 4.78 mm
-
IP Rating:IP68
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
7
$187.13
13
$124.02
19
$100.76
25 +
$98.75
Click for Quote
Log in
to unlock special pricing