- Home ›
- All Products›
- 05282947-036
05282947-036
TE Connectivity Sensor Solutions
ROD CORE #6-40 36"L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ROD CORE #6-40 36"L
Search Keywords: 05282947036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:05282947-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
IP Rating:IP61
-
Electrical Connections:Leads
-
Housing Diameter:.812 in, 20.6 mm
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linearity:±.25 % of Span
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Industry Standards:RoHS
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
7
$187.15
13
$124.03
19
$100.78
25 +
$98.76
Click for Quote
Log in
to unlock special pricing