- Home ›
- All Products›
- 05282946-036
05282946-036
TE Connectivity Sensor Solutions
ROD CORE #4-40 36"L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ROD CORE #4-40 36"L
Search Keywords: 05282946036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:05282946-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Environmental Specifications:1,000 PSI Pressure
-
Analog Output:±10 V
-
Linearity:±.25 % of Span
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Industry Standards:RoHS
-
IP Rating:IP68
-
Electrical Connections:6-Pin Connector
-
Operating Temperature Range:0 – 70 °C, 32 – 158 °F
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:±15 V
-
Housing Diameter:.188 in, 4.78 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
7
$187.15
13
$124.03
19
$100.78
25 +
$98.76
Click for Quote
Log in
to unlock special pricing