- Home ›
- All Products›
- 04560954-000
04560954-000
TE Connectivity Sensor Solutions
MTG BLOCK ASSY MHR,SMALL MS-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MTG BLOCK ASSY MHR,SMALL MS-L
Search Keywords: 04560954000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04560954-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linearity:±.25 % of Span
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
IP Rating:IP61
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Industry Standards:RoHS
-
Housing Diameter:.375 in, 9.52 mm
-
Excitation Frequency:2000 – 20000 Hz, 2 – 20 kHz
-
Electrical Connections:Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$154.85
5
$139.37
8
$121.94
10 +
$119.51
Click for Quote
Log in
to unlock special pricing