Image is representational - see mfr. specs

CABLE HCA/GCA TO ATA-2001

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CABLE HCA/GCA TO ATA-2001
Search Keywords: 04290457000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    04290457-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Line Power Voltage Requirements:
    103.5 – 126.5 VAC, 198 – 242 VAC
  • Display:
    No
  • Excitation Frequency:
    2.5 – 10 kHz
  • Signal Conditioning - LVDT/RVDT Output Type:
    ±10 VDC, 0 – 10 VDC
  • Weight:
    33.51 oz
  • Signal Conditioning - LVDT/RVDT Mounting:
    1/8 DIN Standard Panel Mount
  • Transducer Channels:
    1
  • Transducer Type:
    LVDT or RVDT with 4, 5 or 6 wires
  • Operating Temperature Range:
    -40 – 40 °C, -40 – 104 °F
  • Excitation Voltage:
    .5 Vrms, 3.5 Vrms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 7/17/26
Backorder
Price (USD)
Qty
Unit Price
1
$828.43
3
$817.08
5 +
$757.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!