- Home ›
- All Products›
- 04180029-001
04180029-001
TE Connectivity Sensor Solutions
The 04180029-001 is a flange mount accessory designed for the RVIT 15 series of rotary transducers.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 04180029-001 is a flange mount accessory designed for the RVIT 15 series of rotary transducers.
Search Keywords: 04180029001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04180029-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-18 – 77 °C, 0 – 170 °F
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$195.09
2
$194.60
3
$194.11
4
$193.63
5 +
$189.76
Click for Quote
Log in
to unlock special pricing