- Ana Sayfa ›
- All Products›
- 04-1298-5005
04-1298-5005
TE Connectivity Sensor Solutions
The 04-1298-5005 is an industrial-grade absolute rotary position sensor that provides position feedback over a full stroke ran ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Pack Paketleme
tanım
+
The 04-1298-5005 is an industrial-grade absolute rotary position sensor that provides position feedback over a full stroke range of 5 turns.
Search Keywords: 0412985005
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity Sensor Solutions
-
Parça Numarası:04-1298-5005
-
Alias/AKA:RT8420-0100-121-1110
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Current (Max):4 – 20 mA mA
-
Operating Temperature Range:-40 – 100 °C, -40 – 200 °F
-
Electrical Connection:Connector
-
Input Current:4 – 20 mA
-
Output Impedance:100000000 Ω
-
Frequency Response:<1K Hz
-
Torque:2 in-lbs
-
Shaft Diameter:6 in, .25 mm
-
Sensitivity:Virtually Infinite
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
1
Hemen gönderilebilir
39 Weeks
Gemi olabilir
3.8.27
PRICE (USD)
MİKTAR
Unit Price
1
$1,256.08
3
$1,218.83
5 +
$1,143.13
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için