- Home ›
- All Products›
- 04-1288-0041
04-1288-0041
TE Connectivity Sensor Solutions
MT3A-15E-33-10K-C1A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MT3A-15E-33-10K-C1A
Search Keywords: 0412880041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1288-0041
-
Alias/AKA:MT3A-15E-33-10K-C1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Actuated Position Sensor Accuracy:.2 % of FS
-
Operating Temperature Range:-40 – 121 °C, -40 – 250 °F
-
Encoder Drive:No
-
Full Stroke Ranges:15 in, 381 mm
-
Resolution:Continuous Analog mm
-
Cable Actuated Position Sensor Housing Material:Aluminum
-
Repeatability:.02 % of FS
-
Cable Actuated Position Sensor Product Type:Mini-Test Series
-
Measuring Cable:.019 Inch Dia Nylon-Coated Stainless Steel
-
IP Rating:IP67
-
Output Signal:Voltage Divider (Potentiometric)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,377.59
3
$1,340.85
5 +
$1,273.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments