- Home ›
- All Products›
- 04-1270-0032
04-1270-0032
TE Connectivity Sensor Solutions
CLWG-75
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
CLWG-75
Search Keywords: 0412700032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1270-0032
-
Alias/AKA:CLWG-75
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Potentiometer
-
Linearity:.1 % of Span
-
IP Rating:IP65
-
Operating Temperature Range:-30 – 100 °C, -22 – 212 °F
-
Enclosure Material:AL
-
Operating Speed:200 in
-
Repeatability:.01 mm
-
Resolution:Virtually Infinite
-
Maximum Input Voltage:25 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$653.11
3
$635.21
5 +
$603.45
Click for Quote
Log in
to unlock special pricing