- Home ›
- All Products›
- 04-1270-0026
04-1270-0026
TE Connectivity Sensor Solutions
CLWG-600-SC4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CLWG-600-SC4
Search Keywords: 0412700026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1270-0026
-
Alias/AKA:CLWG-600-SC4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
Supplier Standard Pack:
1 -
Operating Speed:200 in
-
Resolution:Virtually Infinite
-
IP Rating:IP65
-
Product Type:Potentiometer
-
Operating Temperature Range:-30 – 100 °C, -22 – 212 °F
-
Enclosure Material:AL
-
Maximum Input Voltage:25 VDC
-
Repeatability:.01 mm
-
Linearity:.05 % of Span
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1,179.19
3
$1,132.02
5 +
$1,075.42
Click for Quote
Log in
to unlock special pricing