- Home ›
- All Products›
- 04-1270-0024
04-1270-0024
TE Connectivity Sensor Solutions
CLWG-750-NC4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CLWG-750-NC4
Search Keywords: 0412700024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1270-0024
-
Alias/AKA:CLWG-750-NC4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Repeatability:.01 mm
-
Maximum Input Voltage:25 VDC
-
Operating Temperature Range:-30 – 100 °C, -22 – 212 °F
-
IP Rating:IP65
-
Resolution:Virtually Infinite
-
Enclosure Material:AL
-
Product Type:Potentiometer
-
Operating Speed:200 in
-
Linearity:.04 % of Span
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,323.44
3
$1,270.50
5 +
$1,206.98
Click for Quote
Log in
to unlock special pricing