- Home ›
- All Products›
- 04-1270-0009
04-1270-0009
TE Connectivity Sensor Solutions
CLWG-100-NC4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CLWG-100-NC4
Search Keywords: 0412700009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1270-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Enclosure Material:AL
-
Operating Temperature Range:-30 – 100 °C, -22 – 212 °F
-
IP Rating:IP65
-
Resolution:Virtually Infinite
-
Operating Speed:200 in
-
Product Type:Potentiometer
-
Maximum Input Voltage:25 VDC
-
Linearity:.1 % of Span
-
Repeatability:.01 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$746.18
3
$735.96
5 +
$680.52
Click for Quote
Log in
to unlock special pricing