Image is representational - see mfr. specs

The 04-1270-0003 is a CLWG series conductive plastic linear potentiometer designed for absolute linear position measurement up ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
The 04-1270-0003 is a CLWG series conductive plastic linear potentiometer designed for absolute linear position measurement up to a 750 mm stroke range.
Search Keywords: 0412700003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    04-1270-0003
  • Alias/AKA:
    CLWG-225-NC4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Speed:
    200 in
  • Maximum Input Voltage:
    25 VDC
  • Linearity:
    .07 % of Span
  • Operating Temperature Range:
    -30 – 100 °C, -22 – 212 °F
  • Product Type:
    Potentiometer
  • Repeatability:
    .01 mm
  • IP Rating:
    IP65
  • Enclosure Material:
    AL
  • Resolution:
    Virtually Infinite
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$811.20
3
$800.09
5 +
$739.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!