- Home ›
- All Products›
- 04-1208-0115
04-1208-0115
TE Connectivity Sensor Solutions
MT2A-30E-33-10K-C1A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MT2A-30E-33-10K-C1A
Search Keywords: 0412080115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1208-0115
-
Alias/AKA:MT2A-30E-33-10K-C1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Encoder Drive:No
-
Output Signal:Voltage Divider (Potentiometric)
-
Cable Actuated Position Sensor Product Type:Mini-Test Series
-
Repeatability:.02 % of FS
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Full Stroke Ranges:30 in, 762 mm
-
Measuring Cable:Nylon-Coated Stainless Steel
-
IP Rating:IP50
-
Cable Actuated Position Sensor Accuracy:.15 % of FS
-
Cable Actuated Position Sensor Housing Material:Aluminum
-
Resolution:Continuous Analog mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1,232.77
3
$1,183.46
5 +
$1,124.29
Click for Quote
Log in
to unlock special pricing