- Home ›
- All Products›
- 04-1208-0074
04-1208-0074
TE Connectivity Sensor Solutions
MT2A-30E-14-10K-M2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MT2A-30E-14-10K-M2
Search Keywords: 0412080074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1208-0074
-
Alias/AKA:MT2A-30E-14-10K-M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Signal:Voltage Divider (Potentiometric)
-
Repeatability:.02 % of FS
-
Full Stroke Ranges:30 in, 762 mm
-
Encoder Drive:No
-
Resolution:Continuous Analog mm
-
Cable Actuated Position Sensor Housing Material:Aluminum
-
Cable Actuated Position Sensor Product Type:Mini-Test Series
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Cable Actuated Position Sensor Accuracy:.15 % of FS
-
IP Rating:IP50
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,276.46
3
$1,225.41
5 +
$1,164.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments