- Home ›
- All Products›
- 04-1103-1568
04-1103-1568
TE Connectivity Sensor Solutions
PT1DC-50-DN-Z10-M6-SG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT1DC-50-DN-Z10-M6-SG
Search Keywords: 0411031568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1103-1568
-
Alias/AKA:PT1DC-50-DN-Z10-M6-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Actuated Position Sensor Accuracy:.15 % of FS
-
Operating Temperature Range:-18 – 93 °C, 0 – 200 °F
-
Encoder Drive:No
-
Cable Actuated Position Sensor Housing Material:Aluminum + Polycarbonate
-
Cable Actuated Position Sensor Product Type:PT1 Series
-
IP Rating:IP65
-
Output Signal:0 – 10 VDC
-
Full Stroke Ranges:50 in, 1270 mm
-
Repeatability:.02 % of FS
-
Measuring Cable:.019 Inch Dia Nylon-Coated Stainless Steel
-
Resolution:Continuous Analog mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$938.70
3
$925.85
5 +
$856.10
Click for Quote
Log in
to unlock special pricing