- Home ›
- All Products›
- 04-1044-0264
04-1044-0264
TE Connectivity Sensor Solutions
IT9420-000-045-1110
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IT9420-000-045-1110
Search Keywords: 0410440264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1044-0264
-
Alias/AKA:IT9420-000-045-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tilt Sensor & Inclinometer Accuracy:up to +/- .5 °
-
IP Rating:IP68
-
Connection:Connector Plug MIL
-
Dimension:up to 120 mm
-
Measurement Ranges:0 – 45 °
-
Operating Temperature Range:-40 – 85 °C
-
Voltage Supply:10 – 30 VDC
-
Tilt Sensor & Inclinometer Package:Industry Housing
-
Tilt Sensor & Inclinometer Mounting:Horizontal
-
Measurement Principle:Potentiometer
-
Interface Analog:4 – 20 mA
-
Interface:Analog
-
Measurement Axes:Single Axis
-
Resolution:up to +/- .01 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$3,444.82
3
$2,424.13
4
$1,875.51
5 +
$1,838.00
Click for Quote
Log in
to unlock special pricing