- Home ›
- All Products›
- 04-1044-0088
04-1044-0088
TE Connectivity Sensor Solutions
IT9420-000-105-1110
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IT9420-000-105-1110
Search Keywords: 0410440088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1044-0088
-
Alias/AKA:IT9420-000-105-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Measurement Ranges:0 – 105 °
-
Dimension:up to 120 mm
-
Voltage Supply:10 – 30 VDC
-
Measurement Principle:Potentiometer
-
Interface:Analog
-
Tilt Sensor & Inclinometer Package:Industry Housing
-
Tilt Sensor & Inclinometer Mounting:Horizontal
-
IP Rating:IP68
-
Connection:Connector Plug MIL
-
Measurement Axes:Single Axis
-
Resolution:up to +/- .01 °
-
Interface Analog:4 – 20 mA
-
Operating Temperature Range:-40 – 85 °C
-
Tilt Sensor & Inclinometer Accuracy:up to +/- .5 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$3,617.05
3
$2,545.34
4
$1,969.29
5 +
$1,929.90
Click for Quote
Log in
to unlock special pricing