- Home ›
- All Products›
- 04-1006-1432
04-1006-1432
TE Connectivity Sensor Solutions
PT5600-250-N34-FR-F01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT5600-250-N34-FR-F01
Search Keywords: 0410061432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1006-1432
-
Alias/AKA:PT5600-250-N34-FR-F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Signal:None
-
Cable Actuated Position Sensor Accuracy:.04 % of FS
-
Cable Actuated Position Sensor Housing Material:Aluminum
-
Full Stroke Ranges:250 in, 6350 mm
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
-
IP Rating:IP67
-
Repeatability:.02 % of FS
-
Cable Actuated Position Sensor Product Type:PT5, Industrial Series
-
Resolution:203.2 mm/turn mm
-
Measuring Cable:.034 Inch Dia Nylon-Coated Stainless Steel
-
Encoder Drive:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1,273.24
3
$1,222.32
5 +
$1,161.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments