- Home ›
- All Products›
- 04-1006-1008
TE Connectivity Sensor Solutions
04-1006-1008
PT5DC-80-S47-UP-Z10-MC4
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PT5DC-80-S47-UP-Z10-MC4
Search Keywords: 0410061008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1006-1008
-
Alias/AKA:PT5DC-80-S47-UP-Z10-MC4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Actuated Position Sensor Housing Material:Aluminum
-
Repeatability:.02 % of FS
-
Resolution:Continuous Analog mm
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
-
Full Stroke Ranges:80 in, 2032 mm
-
Encoder Drive:No
-
Output Signal:0 – 10 VDC
-
Cable Actuated Position Sensor Accuracy:.25 % of FS
-
Cable Actuated Position Sensor Product Type:PT5, Industrial Series
-
Measuring Cable:Bare Stainless Steel
-
IP Rating:IP65 , IP67
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 04-1006-1008 RoHS compliant?
Yes, 04-1006-1008 is RoHS compliant.
What is the lead time for 04-1006-1008?
The standard lead time for 04-1006-1008 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
23 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$1,447.09
3
$1,408.51
5 +
$1,358.20
Click for Quote
Log in
to unlock special pricing