- Home ›
- All Products›
- 04-1006-0808
04-1006-0808
TE Connectivity Sensor Solutions
PT5DC-200-N34-FR-Z10-M6M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT5DC-200-N34-FR-Z10-M6M
Search Keywords: 0410060808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1006-0808
-
Alias/AKA:PT5DC-200-N34-FR-Z10-M6M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Repeatability:.02 % of FS
-
Cable Actuated Position Sensor Accuracy:.18 % of FS
-
Output Signal:0 – 10 VDC
-
Cable Actuated Position Sensor Product Type:PT5, Industrial Series
-
Measuring Cable:.034 Inch Dia Nylon-Coated Stainless Steel
-
Encoder Drive:No
-
Full Stroke Ranges:200 in, 5080 mm
-
Cable Actuated Position Sensor Housing Material:Aluminum
-
IP Rating:IP65 , IP67
-
Resolution:Continuous Analog mm
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$1,593.01
3
$1,589.03
5 +
$1,585.06
Click for Quote
Log in
to unlock special pricing