Image is representational - see mfr. specs

PT5MA-80-S47-DN-420E-C25

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PT5MA-80-S47-DN-420E-C25
Search Keywords: 0410060639
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    04-1006-0639
  • Alias/AKA:
    PT5MA-80-S47-DN-420E-C25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Encoder Drive:
    No
  • Full Stroke Ranges:
    80 in, 2032 mm
  • Output Signal:
    4 – 20 mA
  • Cable Actuated Position Sensor Accuracy:
    .25 % of FS
  • IP Rating:
    IP67
  • Cable Actuated Position Sensor Product Type:
    PT5, Industrial Series
  • Measuring Cable:
    Nylon-Coated Stainless Steel
  • Resolution:
    Continuous Analog mm
  • Repeatability:
    .02 % of FS
  • Cable Actuated Position Sensor Housing Material:
    Aluminum
  • Operating Temperature Range:
    -40 – 93 °C, -40 – 200 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 6/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,431.11
3
$1,392.94
5 +
$1,323.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!