- Home ›
- All Products›
- 04-0989-0061
04-0989-0061
TE Connectivity Sensor Solutions
RT9420-0R25-121-1110
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RT9420-0R25-121-1110
Search Keywords: 0409890061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-0989-0061
-
Alias/AKA:RT9420-0R25-121-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shaft Diameter:6 in, .25 mm
-
Operating Temperature Range:-40 – 93.33 °C, -40 – 200 °F
-
Output Impedance:100000000 Ω
-
Sensitivity:Virtually Infinite
-
Electrical Connection:Connector
-
Output Current (Max):4 – 20 mA mA
-
Input Current:4 – 20 mA
-
Torque:2 in-lbs
-
Frequency Response:<1K Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$855.11
3
$843.40
5 +
$779.86
Click for Quote
Log in
to unlock special pricing