- Home ›
- All Products›
- 04-0988-5042
04-0988-5042
TE Connectivity Sensor Solutions
The 04-0988-5042 is a cable-actuated encoder reel module that converts rotary encoder motion into linear position measurement.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 04-0988-5042 is a cable-actuated encoder reel module that converts rotary encoder motion into linear position measurement.
Search Keywords: 0409885042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-0988-5042
-
Alias/AKA:PT9600-0250-321-F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Full Stroke Ranges:250 in, 6350 mm
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
-
Encoder Drive:Yes
-
Measuring Cable:Bare Stainless Steel
-
Output Signal:None
-
Resolution:320 mm/turn mm
-
Cable Actuated Position Sensor Housing Material:Stainless Steel
-
Repeatability:.02 % of FS
-
Cable Actuated Position Sensor Product Type:PT9, Harsh-Environment Series
-
Cable Actuated Position Sensor Accuracy:.04 % of FS
-
IP Rating:IP67 , IP68
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$3,142.62
3
$2,979.37
5 +
$2,794.11
Click for Quote
Log in
to unlock special pricing