- Home ›
- All Products›
- 04-0988-0846
04-0988-0846
TE Connectivity Sensor Solutions
PT9600-0200-121-F01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT9600-0200-121-F01
Search Keywords: 0409880846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-0988-0846
-
Alias/AKA:PT9600-0200-121-F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Actuated Position Sensor Product Type:PT9, Harsh-Environment Series
-
IP Rating:IP67 , IP68
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
-
Repeatability:.02 % of FS
-
Output Signal:None
-
Measuring Cable:Bare Stainless Steel
-
Cable Actuated Position Sensor Accuracy:.04 % of FS
-
Full Stroke Ranges:200 in, 5080 mm
-
Cable Actuated Position Sensor Housing Material:Aluminum
-
Resolution:320 mm/turn mm
-
Encoder Drive:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$1,441.41
3
$1,402.97
5 +
$1,332.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments