- Home ›
- All Products›
- 04-0988-0681
04-0988-0681
TE Connectivity Sensor Solutions
PT9600-0550-211-S01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT9600-0550-211-S01
Search Keywords: 0409880681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-0988-0681
-
Alias/AKA:PT9600-0550-211-S01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Encoder Drive:Yes
-
Output Signal:None
-
Resolution:320 mm/turn mm
-
IP Rating:IP67 , IP68
-
Full Stroke Ranges:550 in, 13970 mm
-
Cable Actuated Position Sensor Product Type:PT9, Harsh-Environment Series
-
Cable Actuated Position Sensor Accuracy:.04 % of FS
-
Repeatability:.02 % of FS
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Cable Actuated Position Sensor Housing Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$2,266.24
3
$2,205.81
5 +
$2,041.09
Click for Quote
Log in
to unlock special pricing