- Home ›
- All Products›
- 04-0981-0134
04-0981-0134
TE Connectivity Sensor Solutions
PT8420-0030-111-1120
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT8420-0030-111-1120
Search Keywords: 0409810134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-0981-0134
-
Alias/AKA:PT8420-0030-111-1120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Encoder Drive:No
-
IP Rating:IP67 , IP68
-
Resolution:Continuous Analog mm
-
Cable Actuated Position Sensor Product Type:PT8, Harsh-Environment Series
-
Cable Actuated Position Sensor Accuracy:.18 % of FS
-
Repeatability:.02 % of FS
-
Output Signal:4 – 20 mA
-
Full Stroke Ranges:30 in, 762 mm
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Cable Actuated Position Sensor Housing Material:Stainless Steel
-
Measuring Cable:Nylon-Coated Stainless Steel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1,352.70
3
$1,298.60
5 +
$1,233.66
Click for Quote
Log in
to unlock special pricing