- Home ›
- All Products›
- 04-0981-0125
04-0981-0125
TE Connectivity Sensor Solutions
Cable Actuated Sensor - 15 in. min Full Stroke Range - 4 to 20 mA Output - Standard Cable Guide - 10 Feet (3 m) Waterproof Cab ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Actuated Sensor - 15 in. min Full Stroke Range - 4 to 20 mA Output - Standard Cable Guide - 10 Feet (3 m) Waterproof Cable.
Search Keywords: 0409810125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-0981-0125
-
Alias/AKA:PT8420-0015-311-1120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$1,901.27
3
$1,850.57
5 +
$1,712.37
Click for Quote
Log in
to unlock special pricing