- Home ›
- All Products›
- 04-0979-0739
04-0979-0739
TE Connectivity Sensor Solutions
PT9420-0500-324-1520
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT9420-0500-324-1520
Search Keywords: 0409790739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-0979-0739
-
Alias/AKA:PT9420-0500-324-1520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Signal:None
-
IP Rating:IP68
-
Cable Actuated Position Sensor Accuracy:.12 % of FS
-
Cable Actuated Position Sensor Housing Material:Stainless Steel
-
Encoder Drive:No
-
Cable Actuated Position Sensor Product Type:PT9, Harsh-Environment Series
-
Repeatability:.02 % of FS
-
Measuring Cable:Bare Stainless Steel
-
Resolution:Continuous Analog mm
-
Full Stroke Ranges:500 in, 12700 mm
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
33 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$4,409.62
3
$4,295.09
5 +
$4,028.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments