- Home ›
- All Products›
- 04-0953-0029
04-0953-0029
TE Connectivity Sensor Solutions
DPT250-0025-111-1330
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DPT250-0025-111-1330
Search Keywords: 0409530029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-0953-0029
-
Alias/AKA:DPT250-0025-111-1330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Actuated Position Sensor Housing Material:Aluminum
-
Full Stroke Ranges:25 in, 635 mm
-
Resolution:31750 ppmm mm
-
IP Rating:IP55
-
Cable Actuated Position Sensor Product Type:Classic String Pot Series
-
Encoder Drive:No
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Cable Actuated Position Sensor Accuracy:.01 % of FS
-
Repeatability:.02 % of FS
-
Operating Temperature Range:-18 – 71 °C, 0 – 160 °F
-
Output Signal:Incremental Encoder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,358.96
3
$1,304.61
5 +
$1,239.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments