- Home ›
- All Products›
- 04-0760-0106
04-0760-0106
TE Connectivity Sensor Solutions
PT101-0040-111-4110
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT101-0040-111-4110
Search Keywords: 0407600106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-0760-0106
-
Alias/AKA:PT101-0040-111-4110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Actuated Position Sensor Accuracy:.1 % of FS
-
Repeatability:.02 % of FS
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
-
Resolution:Continuous Analog mm
-
Cable Actuated Position Sensor Housing Material:Aluminum
-
Measuring Cable:Nylon-Coated Stainless Steel
-
IP Rating:IP50
-
Encoder Drive:No
-
Full Stroke Ranges:40 in, 1016 mm
-
Cable Actuated Position Sensor Product Type:Classic String Pot Series
-
Output Signal:Voltage Divider (Potentiometric)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$888.56
3
$876.40
5 +
$810.37
Click for Quote
Log in
to unlock special pricing