- Home ›
- All Products›
- 04-0760-0013
04-0760-0013
TE Connectivity Sensor Solutions
The 04-0760-0013 is an instrument-grade, cable-actuated sensor with a 75-inch stroke range for measuring absolute linear posit ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 04-0760-0013 is an instrument-grade, cable-actuated sensor with a 75-inch stroke range for measuring absolute linear position.
Search Keywords: 0407600013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-0760-0013
-
Alias/AKA:PT101-0075-111-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Repeatability:.02 % of FS
-
Cable Actuated Position Sensor Accuracy:.1 % of FS
-
Measuring Cable:Nylon-Coated Stainless Steel
-
IP Rating:IP50
-
Output Signal:Voltage Divider (Potentiometric)
-
Cable Actuated Position Sensor Housing Material:Aluminum
-
Resolution:Continuous Analog mm
-
Full Stroke Ranges:75 in, 1905 mm
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
-
Cable Actuated Position Sensor Product Type:Classic String Pot Series
-
Encoder Drive:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,117.70
3
$1,103.53
5 +
$1,022.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments