- Home ›
- All Products›
- 040427-000
040427-000
TE Connectivity Sensor Solutions
High Performance Cable 2Conductors 24AWG 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 2Conductors 24AWG 600VAC White
Search Keywords: 040427000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:040427-000
-
Alias/AKA:55PC2124-24-9/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,142
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
10
$6.40
100
$6.38
250
$6.36
500
$6.34
1,000
$3.36
1,500
$2.37
2,000 +
$2.32
Click for Quote
Log in
to unlock special pricing