- Home ›
- All Products›
- 039813-000
039813-000
TE Connectivity Sensor Solutions
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 2.99mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 2.99mm 600VAC White
Search Keywords: 039813000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:039813-000
-
Alias/AKA:55PC2222-20-9/96-9CS2573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
500
$10.37
1,000
$5.48
1,500
$3.76
2,000 +
$3.69
Click for Quote
Log in
to unlock special pricing