- Home ›
- All Products›
- 03560390-000
03560390-000
TE Connectivity Sensor Solutions
LVDT MP 4000 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT MP 4000 ASSY
Search Keywords: 03560390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:03560390-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linear Position Sensor - LVDT/LVIT Housing Material:Anodized Aluminum
-
Linear Position Sensor - LVDT/LVIT Form Factor:Square Section
-
Linearity:±.25 % of Span
-
Housing Diameter:1.25 in, 31.75 mm
-
Industry Standards:RoHS
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Full Stroke Ranges:±4 in, ±101.6 mm
-
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
IP Rating:IP60
-
Electrical Connections:Terminal Block
-
Spring Loaded:Separate Core
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$3,457.83
5
$2,119.32
8
$1,352.46
10 +
$1,325.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments