- Home ›
- All Products›
- 03350159-000
03350159-000
TE Connectivity Sensor Solutions
GA-HD GCD-121-2000 TYPE 1283
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GA-HD GCD-121-2000 TYPE 1283
Search Keywords: 03350159000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:03350159-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Analog Output:±10 V
-
Industry Standards:RoHS
-
Environmental Specifications:1,000 PSI Pressure
-
Spring Loaded:Spring Loaded
-
IP Rating:IP68
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:±15 V
-
Linearity:±.25 % of Span
-
Full Stroke Ranges:±2 in, ±50.8 mm
-
Operating Temperature Range:0 – 70 °C, 32 – 158 °F
-
Housing Diameter:.75 in, 19.05 mm
-
Electrical Connections:6-Pin Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 8/13/26
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$2,339.36
3
$2,217.84
5 +
$2,112.23
Click for Quote
Log in
to unlock special pricing