- Home ›
- All Products›
- 032370400000-M
032370400000-M
TE Connectivity Sensor Solutions
GHSE-750-2000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GHSE-750-2000
Search Keywords: 032370400000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:032370400000-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linearity:±.1 % of Span
-
Full Stroke Ranges:2 in, 50.8 mm
-
Housing Diameter:.75 in, 19.05 mm
-
IP Rating:IP68
-
Analog Output:0 – 10 V
-
Operating Temperature Range:-20 – 70 °C, -4 – 158 °F
-
Spring Loaded:Spring Loaded
-
Electrical Connections:6-Pin Connector
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:12 – 26 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$1,712.06
3
$1,666.41
5 +
$1,545.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments