- Home ›
- All Products›
- 032313050000-M
032313050000-M
TE Connectivity Sensor Solutions
GHSDR-750-2000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GHSDR-750-2000
Search Keywords: 032313050000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:032313050000-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Electrical Connections:6-Pin Connector
-
Operating Temperature Range:-20 – 70 °C, -4 – 158 °F
-
Full Stroke Ranges:±2 in, ±50 mm
-
Housing Diameter:.75 in, 19.05 mm
-
IP Rating:IP68
-
Linearity:±.25 % of Span
-
Analog Output:±10 V
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:±15 V
-
Spring Loaded:Spring Loaded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$2,709.92
2
$2,703.14
3
$1,902.21
4
$1,471.71
5 +
$1,442.28
Click for Quote
Log in
to unlock special pricing