- Home ›
- All Products›
- 032310090000-M
032310090000-M
TE Connectivity Sensor Solutions
GHSD-750-500
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GHSD-750-500
Search Keywords: 032310090000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:032310090000-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linearity:±.25 % of Span
-
Analog Output:±10 V
-
Housing Diameter:.75 in, 19.05 mm
-
IP Rating:IP68
-
Full Stroke Ranges:±.5 in, ±12.5 mm
-
Operating Temperature Range:-20 – 70 °C, -4 – 158 °F
-
Electrical Connections:6-Pin Connector
-
Spring Loaded:Spring Loaded
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:±15 V
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
63 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
2
$2,366.64
3
$1,665.41
4
$1,288.50
5 +
$1,262.73
Click for Quote
Log in
to unlock special pricing