- Home ›
- All Products›
- 032301050000-M
TE Connectivity Sensor Solutions
032301050000-M
GHSIR-750-2000
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
GHSIR-750-2000
Search Keywords: 032301050000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:032301050000-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linearity:±.1 % of Span
-
Housing Diameter:.75 in, 19.05 mm
-
Operating Temperature Range:-20 – 70 °C, -4 – 158 °F
-
Full Stroke Ranges:2 in, 50.8 mm
-
Analog Output:4 – 20 mA
-
Electrical Connections:6-Pin Connector
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:8 – 28 V
-
Spring Loaded:Spring Loaded
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
IP Rating:IP68
Product Guides
+
Frequently Asked Questions
Is 032301050000-M RoHS compliant?
Yes, 032301050000-M is RoHS compliant.
What is the lead time for 032301050000-M?
The standard lead time for 032301050000-M is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$2,025.83
3
$1,971.81
5 +
$1,829.14
Click for Quote
Log in
to unlock special pricing